Keysight Technologies 34830A Data Logger Software, For Use With Data Logger

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): MY
Product Details

34830A BenchLink Data Logger Pro Software for 34970A/34972A

Keysight 34830A BenchLink Data Logger Pro software for the 34970A/34972A provides a convenient way to collect and analyze data. The software is a Windows® based application that uses a familiar spreadsheet environment to define measurement data to be collected. The tab-based format makes it easy to set up multiple scans and initiate scans based on predefined limits. Users simply identify the measurements they want to acquire, define limits and actions to be performed, and then initiate the process. The required data is then collected, evaluated and acted on in real-time.

Quick test setup and execution
Create multiple scan lists
Execute different events based on predefined limits
Use advanced math formulas
Collect, monitor and manage data
Present data on a single or multiple graphs
Export data to other applications for presentation and analysis

Note

BenchLink Data Logger requires the Keysight IO Libraries to be installed on the user's computer (version 14.1 or later)

Keysight USB Data Acquisition (DAQ)

The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.

Specifications
Attribute Value
Accessory Type Software
For Use With Data Logger
Temporarily out of stock - back order for despatch 22/04/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 1,281.07
(exc. GST)
$ 1,409.18
(inc. GST)
units
Per unit
1 +
$1,281.07
Related Products
A range of units with industry standard inputs ...
Description:
A range of units with industry standard inputs that can be re-programmed using the Explorer software to display recorded data in the engineering units of preference Single channel recorders Voltage / Current / Count versions available16000 reading capacity User programmable ...
Complete range of mini data loggers for all ...
Description:
Complete range of mini data loggers for all temperature, humidity, and industrial parameter monitoring applicationsLogs saved for more than 2 years (memory capacity: 21,600 measurements or 43,300 for LOG 1550 K1 model).Possibility of recovering data without interrupting recording.Programming of recording ...
Fluke 700G Series precision pressure gauge calibrators are ...
Description:
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic ...
Provided in packs of 10, the single-use EL-CC-2-001 ...
Description:
Provided in packs of 10, the single-use EL-CC-2-001 PK10 Chilled Goods data logger measures and stores both temperature and humidity information The unit comes pre-configured with High 8°C and Low 2°C Alarms - simply press the button to start logging. ...