Sefram 989006000 Data Logger Shunt, For Use With Recorders

  • RS Stock No. 126-0236
  • Mfr. Part No. 989006000
  • Manufacturer Sefram
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Sefram Shunts for Low Voltage Operation

Shunt with terminal outputs (low voltage operation).

Sefram Data Acquisition

Specifications
Attribute Value
Accessory Type Shunt
For Use With Recorders
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 371.72
(exc. GST)
$ 408.89
(inc. GST)
units
Per unit
1 +
$371.72
Related Products
Brought to you by Keysight, The 34970A DAQ ...
Description:
Brought to you by Keysight, The 34970A DAQ switch unit combines simplicity of user interface with low per-channel cost, modular flexibility and impressive measurement performance Its versatility includes use as a data-logger, data acquisition front-end and switch system. It measures ...
A range of units with industry standard inputs ...
Description:
A range of units with industry standard inputs that can be re-programmed using the Explorer software to display recorded data in the engineering units of preference Single channel recorders Voltage / Current / Count versions available16000 reading capacity User programmable ...
EVSW Windows™ based software for Windows XP or ...
Description:
EVSW Windows™ based software for Windows XP or Vista available as a download from: ... USB Computer Interface to connect the diligence EV data logger to a PC N2000BOX Multi-link box to connect up to four external thermistor sensors to ...
PC Access Set for use with HL-NT2-DP stand-alone ...
Description:
PC Access Set for use with HL-NT2-DP stand-alone logger USB & RS485 interfaces Program the logger easily with the required logging interval, dew point or other parameter, start time, duration and alarms Graphical interface for monitored or recorded values Statistical ...