Analog Devices AD5592RBRUZ Data Acquisition System IC, 12 bit, 400ksps, 6μs, 16-Pin TSSOP
- RS Stock No.:
- 875-4812
- Mfr. Part No.:
- AD5592RBRUZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $13.53 |
10 - 49 | $13.07 |
50 - 99 | $12.47 |
100 - 249 | $11.99 |
250 + | $11.72 |
AD5592R and AD5593R are ADCs and DACs Converter Combinations, Analog Devices
Attribute | Value |
Number of ADCs | 1 |
Number of DACs | 8 |
Data Rate | 400ksps |
Resolution | 12 bit |
Signal to Noise Ratio | 81dB |
Maximum Settling Time | 6µs |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1 (DAC) LSB, ±2 (ADC) LSB |
Full Scale Error | 0.3%FSR |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Width | 4.5mm |
Length | 5.1mm |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +105 °C |