Analog Devices ADAS3022BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 1
Number of DACs 1
Data Rate 1Msps
Resolution 16 bit
Signal to Noise Ratio 91.5dB
Maximum Settling Time 100ms
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Integral Nonlinearity Error +1.5LSB
Full Scale Error ±15LSB
Power Supply Type Dual, Single
Typical Single Supply Voltage 4.75 → 5.25 V
Typical Dual Supply Voltage ±1.28 → ±10.24V
Maximum Operating Temperature +85 °C
Dimensions 6.1 x 6.1 x 0.95mm
Width 0.95mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Length 6.1mm
On back order for despatch 22/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 490)
$ 36.99
(exc. GST)
$ 40.69
(inc. GST)
units
Per unit
Per Tray*
490 +
$36.99
$18,125.10
*price indicative
Related Products
IrDA Encoders/Decoders Infrared serial communications encoder/decoder ICs which ...
Description:
IrDA Encoders/Decoders Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller. Infrared serial communications encoder/decoder ICs ...
16-Bit Data Acquisition Systems, Texas Instruments Integrated 16-bit ...
Description:
16-Bit Data Acquisition Systems, Texas Instruments Integrated 16-bit resolution Data Acquisition Systems from Texas Instruments The devices incorporate 16-bit SAR ADCs to provide a high resolution digital outputs from the analogue front-end at sampling rates of up to 500ksps. The ...
Analogue to Digital Converters 16 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 16 Bit, Linear Technology Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation ...
Key Features Fast Conversion Time: 14μs Max.Built-in Track-and-Hold ...
Description:
Key Features Fast Conversion Time: 14μs Max.Built-in Track-and-Hold Function No Missing Codes No User Adjustments Required Single +5V Supply No External Clock Easy Interface To Microprocessors ApplicationsAudio Systems Digital Signal Processing High Speed Data Acquisition High-Speed Servo Loops Telecommunications.