ON Semi NZT7053 NPN Darlington Pair, 1.5 A 100 V HFE:1000, 3 + Tab-Pin SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 1.5 A
Maximum Collector Emitter Voltage 100 V
Maximum Emitter Base Voltage 12 V
Package Type SOT-223
Mounting Type Surface Mount
Pin Count 3 + Tab
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 1000
Maximum Base Emitter Saturation Voltage 2 V
Maximum Collector Base Voltage 100 V
Maximum Collector Emitter Saturation Voltage 1.5 V
Maximum Collector Cut-off Current 0.2µA
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1 W
3975 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Tape of 25)
$ 0.42
(exc. GST)
$ 0.46
(inc. GST)
units
Per unit
Per Tape*
25 - 25
$0.42
$10.50
50 - 225
$0.416
$10.40
250 - 475
$0.411
$10.275
500 - 975
$0.406
$10.15
1000 +
$0.402
$10.05
*price indicative
Packaging Options:
Related Products
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Low power lossLow foward voltage dropHigh current capability. ...
Description:
Low power lossLow foward voltage dropHigh current capability.