ON Semi MMBTA14 NPN Darlington Pair, 1.2 A 30 V HFE:20000, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 1.2 A
Maximum Collector Emitter Voltage 30 V
Maximum Emitter Base Voltage 10 V
Package Type SOT-23
Mounting Type Surface Mount
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 20000
Maximum Collector Base Voltage 30 V
Maximum Collector Emitter Saturation Voltage 1.5 V
Maximum Collector Cut-off Current 100nA
Length 2.92mm
Dimensions 2.92 x 1.3 x 0.93mm
Maximum Operating Temperature +150 °C
Height 0.93mm
Minimum Operating Temperature -55 °C
Width 1.3mm
Maximum Power Dissipation 350 mW
10300 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$ 0.098
(exc. GST)
$ 0.108
(inc. GST)
units
Per unit
Per Pack*
100 - 100
$0.098
$9.80
200 - 400
$0.097
$9.70
500 - 900
$0.082
$8.20
1000 - 1900
$0.073
$7.30
2000 +
$0.069
$6.90
*price indicative
Packaging Options:
Related Products
These Schottky barrier diodes are optimized for low ...
Description:
These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current that offers the most optimal power dissipation in applications. They are housed in space saving micro-packaging ideal for space constraint applications. Low Forward Voltage Drop ...
Low power lossLow foward voltage dropHigh current capability. ...
Description:
Low power lossLow foward voltage dropHigh current capability.
Low power lossLow foward voltage dropHigh current capability. ...
Description:
Low power lossLow foward voltage dropHigh current capability.
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.