- RS Stock No.:
- 756-0326
- Mfr. Part No.:
- 2SD2719(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0326
- Mfr. Part No.:
- 2SD2719(TE85L,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
NPN Darlington Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 8 V |
Package Type | TSM |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | 2 V |
Maximum Collector Base Voltage | 50 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.01mA |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 800 mW |
Dimensions | 2.9 x 1.6 x 0.7mm |
Width | 1.6mm |
Height | 0.7mm |