- RS Stock No.:
- 545-0157
- Mfr. Part No.:
- BU323ZG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 545-0157
- Mfr. Part No.:
- BU323ZG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 10 A |
Maximum Collector Emitter Voltage | 350 V |
Maximum Emitter Base Voltage | 6 V |
Package Type | SOT-93 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 150 |
Maximum Base Emitter Saturation Voltage | 2.2 V |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Collector Cut-off Current | 0.1mA |
Length | 15.2mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |
Width | 4.9mm |
Height | 16.2mm |
Dimensions | 15.2 x 4.9 x 16.2mm |