ON Semi TIP122TU Dual NPN Darlington Pair, 8 A 100 V HFE:1000, 3-Pin TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 8 A
Maximum Collector Emitter Voltage 100 V
Maximum Emitter Base Voltage 5 V
Package Type TO-220
Mounting Type Through Hole
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 2
Minimum DC Current Gain 1000
Maximum Collector Base Voltage 100 V
Maximum Collector Emitter Saturation Voltage 4 V
Maximum Collector Cut-off Current 0.5mA
Length 10.67mm
Dimensions 10.67 x 4.83 x 16.51mm
Width 4.83mm
Maximum Power Dissipation 65 W
Height 16.51mm
Maximum Operating Temperature +150 °C
Discontinued product