- RS Stock No.:
- 169-8764
- Mfr. Part No.:
- TIP121TU
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 169-8764
- Mfr. Part No.:
- TIP121TU
- Brand:
- onsemi
Legislation and Compliance
Product Details
Darlington NPN Transistors, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.5mA |
Maximum Operating Temperature | +150 °C |
Height | 16.51mm |
Width | 4.83mm |
Maximum Power Dissipation | 65 W |
Dimensions | 10.67 x 4.83 x 16.51mm |
Length | 10.67mm |