ON Semi NZT7053 NPN Darlington Pair, 1.5 A 100 V HFE:1000, 3 + Tab-Pin SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 1.5 A
Maximum Collector Emitter Voltage 100 V
Maximum Emitter Base Voltage 12 V
Package Type SOT-223
Mounting Type Surface Mount
Pin Count 3 + Tab
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 1000
Maximum Base Emitter Saturation Voltage 2 V
Maximum Collector Base Voltage 100 V
Maximum Collector Emitter Saturation Voltage 1.5 V
Maximum Collector Cut-off Current 0.2µA
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Maximum Power Dissipation 1 W
On back order for despatch 17/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$ 0.211
(exc. GST)
$ 0.232
(inc. GST)
units
Per unit
Per Reel*
4000 +
$0.211
$844.00
*price indicative
Related Products
The Bipolar Power Transistor is designed for general-purpose ...
Description:
The Bipolar Power Transistor is designed for general-purpose power amplifier and switching applications 10 A Collector Current Low Leakage Current - ICEO = 0.7 mA @ 60 VExcellent dc Gain - hFE = 40 Typ @ 3.0 AHigh Current Gain ...
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes The components offer the best available combination of quality, features, and packaging options.
Low power loss Low foward voltage drop High ...
Description:
Low power loss Low foward voltage drop High current capability