![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 166-2250 | ||||||||||||||||||||||
Description | ON Semi MJD122TF NPN Darlington Pair, 8 A 100 V HFE:100, 3-Pin DPAK | ||||||||||||||||||||||
Manufacturer/Brand Name | ON Semiconductor | ||||||||||||||||||||||
Manufacturer Part No. | MJD122TF | ||||||||||||||||||||||
166-2250 | |
ON Semi MJD122TF NPN Darlington Pair, 8 A 100 V HFE:100, 3-Pin DPAK | |
ON Semiconductor | |
MJD122TF |
Date | Dec 10, 2019 |
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 10µA |
Width | 6.8mm |
Maximum Power Dissipation | 20 W |
Dimensions | 6.6 x 6.8 x 2.3mm |
Maximum Operating Temperature | +150 °C |
Length | 6.6mm |
Height | 2.3mm |