ON Semi MMBTA14 NPN Darlington Pair, 1.2 A 30 V HFE:20000, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 1.2 A
Maximum Collector Emitter Voltage 30 V
Maximum Emitter Base Voltage 10 V
Package Type SOT-23
Mounting Type Surface Mount
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 1
Minimum DC Current Gain 20000
Maximum Collector Base Voltage 30 V
Maximum Collector Emitter Saturation Voltage 1.5 V
Maximum Collector Cut-off Current 100nA
Maximum Operating Temperature +150 °C
Length 2.92mm
Dimensions 2.92 x 1.3 x 0.93mm
Minimum Operating Temperature -55 °C
Maximum Power Dissipation 350 mW
Height 0.93mm
Width 1.3mm
9000 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.069
(exc. GST)
$ 0.076
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.069
$207.00
*price indicative
Related Products
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes The components offer the best available combination of quality, features, and packaging options.
Low power loss Low foward voltage drop High ...
Description:
Low power loss Low foward voltage drop High current capability
Low power loss Low foward voltage drop High ...
Description:
Low power loss Low foward voltage drop High current capability
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes The components offer the best available combination of quality, features, and packaging options.