- RS Stock No.:
- 163-2169
- Mfr. Part No.:
- LB1205M-TLM-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2169
- Mfr. Part No.:
- LB1205M-TLM-E
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1.5 A |
Maximum Emitter Base Voltage | 5 V |
Package Type | MFP16FS |
Mounting Type | Surface Mount |
Pin Count | 3 |
Configuration | Dual |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Width | 1.25mm |
Maximum Operating Temperature | +125 °C |
Length | 2mm |