- RS Stock No.:
- 145-3154
- Mfr. Part No.:
- 2N6667G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3154
- Mfr. Part No.:
- 2N6667G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 10 A |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | 4.5 V dc |
Maximum Collector Base Voltage | 60 V dc |
Maximum Collector Emitter Saturation Voltage | 3 V dc |
Length | 10.28mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.28 x 4.82 x 15.75mm |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 65 W |
Width | 4.82mm |
Height | 15.75mm |