- RS Stock No.:
- 122-2363
- Mfr. Part No.:
- FMMTA14TA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-2363
- Mfr. Part No.:
- FMMTA14TA
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 300 mA |
Maximum Collector Emitter Voltage | 40 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 20000 |
Maximum Collector Base Voltage | 40 V |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Cut-off Current | 100nA |
Length | 3mm |
Dimensions | 3 x 1.4 x 1mm |
Minimum Operating Temperature | -55 °C |
Maximum Power Dissipation | 330 mW |
Width | 1.4mm |
Height | 1mm |
Maximum Operating Temperature | +150 °C |