- RS Stock No.:
- 296-194
- Mfr. Part No.:
- BDX34C
- Brand:
- Magnatec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 296-194
- Mfr. Part No.:
- BDX34C
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Bipolar Transistors, Magnatec
A range of specialized bipolar transistors from Magnatec/Semelab which includes complementary Darlington Power Transistors and High-power, High-current TO3 devices.
Bipolar Transistors, Magnatec
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 10 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 750 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 2.5 V |
Maximum Collector Cut-off Current | 0.2mA |
Maximum Operating Temperature | +150 °C |
Height | 9.15mm |
Length | 10.4mm |
Dimensions | 10.4 x 4.6 x 9.15mm |
Minimum Operating Temperature | -65 °C |
Width | 4.6mm |