- RS Stock No.:
- 763-7870
- Mfr. Part No.:
- BPM-3
- Brand:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-7870
- Mfr. Part No.:
- BPM-3
- Brand:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Pull Mount Bumper BPM
Easily installed by pulling the foot through a panel hole
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A
No tools or mounting hardware necessary
Pull mount end can be cut off after application to save space
Rubber material provides shock and vibration protection and skid resistance
High temperature resistance -55°C to 250°C
Material: Silicone Rubber 65+/-5 Shore A
Diameter Bumper Push-Fits into diameter holes to protect floors and tube ends.
Specifications
Attribute | Value |
---|---|
Overall Height | 25.3mm |