- RS Stock No.:
- 408-8161
- Mfr. Part No.:
- 511545
- Brand:
- Paulstra Hutchinson
3 In AU stock for next working day delivery
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.11
(exc. GST)
$34.22
(inc. GST)
Units | Per unit |
1 - 24 | $31.11 |
25 - 49 | $30.76 |
50 + | $30.36 |
- RS Stock No.:
- 408-8161
- Mfr. Part No.:
- 511545
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cylindrical Stops
Natural rubber (50Sh) bonded to metal
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Highly flexible material allows energy to be absorbed
Helps to minimise the deterioration of equipment caused by shock loads
Reduces noise and vibrations
Applications: Isolation of rotating machinery, absorption of shock
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 45mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |
Related links
- Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot...
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M10 Anti Vibration Mount, Bump Stop
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot...
- Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot...
- Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot...
- Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot...