- RS Stock No.:
- 254-7630
- Mfr. Part No.:
- 512251
- Brand:
- Paulstra Hutchinson
46 In AU stock for next working day delivery
560 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.63
(exc. GST)
$11.69
(inc. GST)
Units | Per unit |
1 - 5 | $10.63 |
6 - 24 | $10.59 |
25 + | $10.42 |
- RS Stock No.:
- 254-7630
- Mfr. Part No.:
- 512251
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8 |
Diameter | 25.5mm |
Overall Height | 39mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |
Related links
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male Buffer Foot