- RS Stock No.:
- 126-5961
- Brand:
- RS PRO
212 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$39.43
(exc. GST)
$43.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $39.43 | $9.858 |
5 - 24 | $38.93 | $9.732 |
25 + | $32.04 | $8.01 |
*price indicative |
- RS Stock No.:
- 126-5961
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M8 Anti-Vibration Mount 30 mm Dia. Rubber
Need a buffer that can handle high-impact loads? Choose this RS PRO parabolic buffer. It progressively absorbs energy and is highly deformable, so it won't be damaged by heavy impacts.
The simple threaded rod design screws into a compatible female M8 thread, making installation easy. The rubber material also provides electrical insulation, shielding your equipment from static electricity.
This bump stop is commonly found in automotive and industrial applications. You can use it to isolate panel doors, compressors and pumps or to soften the closing of car bonnets and doors.
The simple threaded rod design screws into a compatible female M8 thread, making installation easy. The rubber material also provides electrical insulation, shielding your equipment from static electricity.
This bump stop is commonly found in automotive and industrial applications. You can use it to isolate panel doors, compressors and pumps or to soften the closing of car bonnets and doors.
Features and Benefits
- Conical anti-vibration mounting type
- Base plate diameter of 30 mm
- Diameter of 30 mm
- M8 thread size
- Overall height of 30 mm
- Maximum static load capacity of 56 kg
- Rubber damper material
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Threaded stud mounting type
- Shore hardness of 60 Shore A
- Parabolic buffer type
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 30mm |
Static Load Capacity | 56kg |
Material | Rubber |
Shore Hardness | 60 Shore A |
Series | DP |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- RS PRO M5 Anti Vibration Mount, Bump Stop
- RS PRO M6X18 Anti Vibration Mount, Bump Stop
- RS PRO M8X36 Anti Vibration Mount, Bump Stop
- RS PRO M6 Anti Vibration Mount, Bump Stop
- RS PRO M10 Anti Vibration Mount, Bump Stop
- RS PRO M12 Anti Vibration Mount, Bump Stop
- Paulstra Hutchinson Anti Vibration Mount, Bump Stop
- Essentra Anti Vibration Mount, Bump Stop