Richco Bumper Damper 4.41daN

  • RS Stock No. 455-435
  • Mfr. Part No. TB-4
  • Manufacturer Richco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Threaded Bumper M4 TB

Prevents surface damage with anti-skid and scratch resistant properties
Bumper is made of abrasion resistant rubber to help cushion and provide vibration control
Corrosion resistant
Easy to install and remove
Typical compression for 4.5kg max. load is 0.8mm
Colour: Rubber bumper is black
Material: Bumper: Rubber-IIR, Shore 40-50A Durometer (RMS-348). Threaded stem: Brass (RMS-349)

//media.rs-online.com/t_line/L0455435-01.gif
Specifications
Attribute Value
Type Bumper
Damper Material Rubber
Base Material Brass
Mounting Style Threaded Stud
Thread Size M4
Repeated Shock Deflection 0.8mm
Repeated Shock Reaction 4.41daN
Overall Height 15.3mm
2 : Next working day (AU stock)
161 : 5 working days (Global stock)
Price (ex. GST) 1 Bag of 40
$ 32.02
(exc. GST)
$ 35.22
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 - 5
$32.02
$0.80
6 - 11
$31.36
$0.784
12 +
$30.87
$0.772
*price indicative
Related Products
Damping Ring for 44mm foot To insulate frames ...
Description:
Damping Ring for 44mm foot To insulate frames from conductive floors, protect floors and prevent vibrations being transmitted Natural colour PUR, shore hardness A:70-80, resistant to mineral oil and organic solvents Load rating F (kN): 2Quantity: 20 in box To ...
RS Pro Parabolic Rubber Damper Mounts RS Pro ...
Description:
RS Pro Parabolic Rubber Damper Mounts RS Pro parabolic buffers are designed for progressive absorption of energy They are highly deformable, which allows them to absorb large impact loads. Suitable for a wide range of applications, from isolating panel doors, ...
Paulstra Conical Stops These buffers comprise a plate ...
Description:
Paulstra Conical Stops These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber Good deformability allows them to absorb impact energy smoothly Material will not permanently distort or deteriorate Applications: any shock absorbing problem. ...
Paulstra Conical Stops These buffers comprise a plate ...
Description:
Paulstra Conical Stops These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber Good deformability allows them to absorb impact energy smoothly Material will not permanently distort or deteriorate Applications: any shock absorbing problem. ...