- RS Stock No.:
- 455-330
- Mfr. Part No.:
- VD-6
- Brand:
- Richco
Discontinued product
- RS Stock No.:
- 455-330
- Mfr. Part No.:
- VD-6
- Brand:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vibration Damper VD
TPE Centre provides shock and vibration protection
Blind hole ends provide rigid mounting in wood, particle board, threaded metal or plastic
Ends moulded in flame retardant UL94 V0 Nylon 6 / 6
Range of panel thicknesses accepted
Easily installed by hand
Colour: Black
Damping Material: Thermoplastic Elastomer RMS-167, hardness 35A
Blind hole ends provide rigid mounting in wood, particle board, threaded metal or plastic
Ends moulded in flame retardant UL94 V0 Nylon 6 / 6
Range of panel thicknesses accepted
Easily installed by hand
Colour: Black
Damping Material: Thermoplastic Elastomer RMS-167, hardness 35A
Specifications
Attribute | Value |
---|---|
Overall Height | 40.7mm |