- RS Stock No.:
- 881-8275
- Mfr. Part No.:
- 1689462
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 881-8275
- Mfr. Part No.:
- 1689462
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cable screw connection M20, metal, for oval cable 5 x 8 mm
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Brass |
Contact Plating | Nickel |
Termination Method | Screw Down |
Series | VS-08-KV-M20-5X8 |