- RS Stock No.:
- 213-5037
- Mfr. Part No.:
- FL37-62P7 / 1731130103
- Brand:
- FCT from Molex
Discontinued product
- RS Stock No.:
- 213-5037
- Mfr. Part No.:
- FL37-62P7 / 1731130103
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Material | Steel |
Wire Size | 22 → 28 AWG |
Contact Plating | Tin |
Termination Method | Crimp |
Series | 173113 |
Series Number | 173113 |