- RS Stock No.:
- 162-1980
- Mfr. Part No.:
- 86382000LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 162-1980
- Mfr. Part No.:
- 86382000LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D-Sub Connectors
A series of D-Sub connectors from FCI. These series of connectors are available in various dimensions and current rating.
Lead free / RoHS Compliant
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Termination Method | Solder |
Contact Type | High Voltage |
Series | DW |