- RS Stock No.:
- 812-6188
- Mfr. Part No.:
- F25S1G2 / 1731090128
- Brand:
- FCT from Molex
Discontinued product
- RS Stock No.:
- 812-6188
- Mfr. Part No.:
- F25S1G2 / 1731090128
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FCT - PCB Mount D-sub Connector
A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Current Rating | 5A |
Housing Material | Steel |
Length | 53mm |
Width | 6.3mm |
Depth | 12.5mm |
Contact Material | Copper Alloy |
Dimensions | 53 x 6.3 x 12.5mm |
Series | F Series |
Series Number | F25S1 |