- RS Stock No.:
- 764-9661
- Mfr. Part No.:
- FWDRM09-15P-K1444 / 1731100035
- Brand:
- FCT from Molex
Discontinued product
- RS Stock No.:
- 764-9661
- Mfr. Part No.:
- FWDRM09-15P-K1444 / 1731100035
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
Product Details
FCT D-Sub Waterproof IP67 Rear Panel Mount Connectors
This range of FCT High Density D-Sub Waterproof Connectors are rated at IP67. These Panel Mount High Density D-Sub Waterproof Connectors are rear mounted. The wires are terminated into solder buckets on these High Density D-Sub Waterproof Connectors.
Insert thread is 4-40UNC-2B by 3.5 mm deep
Note
The Depth dimension quoted is for the distance behind the panel of these rear mounted High Density D-Sub Waterproof Connectors.
Waterproof (IP67) High Density 'D-Sub' Connectors
High Density D-Sub connectors have the same outside shell sizes as standard D-Sub connectors but with a higher number of contacts (15, 26, 44, 62 and 78).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Current Rating | 3.0A |
Housing Material | Brass |
Length | 40.0mm |
Width | 21.0mm |
Depth | 4.5mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Dimensions | 40 x 21 x 4.5mm |
Series | FWD |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25.0°C |