TE Connectivity Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 480-3954
- Mfr. Part No.:
- 3-1634220-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 480-3954
- Mfr. Part No.:
- 3-1634220-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TDE Series Connectors For PCB 3A
A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A
Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Current Rating | 3.0A |
Housing Material | Thermoplastic |
Voltage Rating | 250 V dc |
Length | 53.1mm |
Width | 12.1mm |
Depth | 12.55mm |
Series | Amplimite HDP-20 |
Dimensions | 53.1 x 12.1 x 12.55mm |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Maximum Operating Temperature | +105°C |
Series Number | 1634220 |
Minimum Operating Temperature | -55.0°C |