- RS Stock No.:
- 174-8665
- Mfr. Part No.:
- 680M21W1203L401
- Brand:
- Norcomp
Discontinued product
- RS Stock No.:
- 174-8665
- Mfr. Part No.:
- 680M21W1203L401
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
D-Sub Mixed Contact Connectors in 12 industry standard contact arrangements:
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available with 20 or 40 amp power contacts, 5 amp signal.
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
D-Sub Mixed Signal Contacts: Machined Copper Alloy, Full Gold Flash
D-Sub Mixed Power Contacts: Machined Copper Alloy, Full Gold Flash
3W3 | 3W3K | 5W1 | 5W5 | 7W2 | 8W8 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available with 20 or 40 amp power contacts, 5 amp signal.
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
D-Sub Mixed Signal Contacts: Machined Copper Alloy, Full Gold Flash
D-Sub Mixed Power Contacts: Machined Copper Alloy, Full Gold Flash
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.54mm |
D Connector Type | Mixed Contact D-Sub |
Termination Method | Solder |
Mixed Contact Layout | 21W1 |
Current Rating | 5 A, 40.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 53.05mm |
Width | 12.5mm |
Depth | 10.7mm |
Series | 680M |
Dimensions | 53.05 x 12.5 x 10.7mm |
Contact Plating | Gold Flash |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |