Amphenol Socapex DFR Series 2.74mm Pitch 9 Way IDC D-Sub Ribbon Cable Connector, Plug, Steel Shell

  • RS Stock No. 170-2633
  • Mfr. Part No. L17DEFRA09P
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol DFR Series Flat Ribbon IDC D-Sub Plug Connector

DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and M3 screwlocks for front mounting. Typical applications for these DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR Series flat fibbon IDC D-Sub socket connectors see stock number 691-9010 typically.

Standards

Connectors according to MIL C24308

Specifications
Attribute Value
Number of Contacts 9
Gender Male
Body Orientation Right Angle
Mounting Type Cable Mount
Pitch 2.74mm
Termination Method IDC
Current Rating 5.0A
Housing Material Steel
Voltage Rating 250.0 V
Length 30.84mm
Width 12.55mm
Depth 17.48mm
Dimensions 30.84 x 12.55 x 17.48mm
Contact Material Brass
Minimum Operating Temperature -40.0°C
Series DFR
Maximum Operating Temperature +125°C
Contact Plating Gold over Nickel
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 96)
$ 3.461
(exc. GST)
$ 3.807
(inc. GST)
units
Per unit
Per Bag*
96 +
$3.461
$332.256
*price indicative
Related Products
Sub-Miniature D-Type IDC Connectors These connectors provide fast ...
Description:
Sub-Miniature D-Type IDC Connectors These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly No cable stripping, soldering or expensive tooling is required Fully compatible with conventional D connectors and ...
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low ...
Description:
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 ...
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell ...
Description:
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings ...
Harting 127mm DIN 41652 IDC D-Sub Connectors A ...
Description:
Harting 127mm DIN 41652 IDC D-Sub Connectors A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.Part numbers 0966xxx80000 are plastic strain ...