- RS Stock No.:
- 660-0993
- Mfr. Part No.:
- 09670029050
- Brand:
- HARTING
- RS Stock No.:
- 660-0993
- Mfr. Part No.:
- 09670029050
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Dust cap
Metal shielding cap, tin plated
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | D-Sub Connector |
Series | D-Sub |
Gender | Male |
Number of Contacts | 9 |
IP Rating | IP67 |
Material | Metal |
Related links
- TE Connectivity, Series HDF or HDP or HDE Series Screw Retainer...
- Harting, D-Sub Series Bracket For Use With D-Sub Connector
- TE Connectivity, Series HDF or HDP or HDE Series Screw Lock For...
- Hirose, DH Series Jack Screw For Use With Cover Case
- HARTING D-sub Series Metal Right Angle D Sub Backshell, 15 Way
- Harting, D-Sub Series Slide Lock For Use With Slide Lock
- TE Connectivity, AMPLIMITE Series Jack Screw For Use With...
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With...