- RS Stock No.:
- 660-0990
- Mfr. Part No.:
- 09670029052
- Brand:
- HARTING
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.78
(exc. GST)
$30.56
(inc. GST)
Units | Per unit |
1 - 49 | $27.78 |
50 - 99 | $27.20 |
100 - 249 | $26.36 |
250 - 499 | $25.72 |
500 + | $25.18 |
- RS Stock No.:
- 660-0990
- Mfr. Part No.:
- 09670029052
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Dust cap
Metal shielding cap, tin plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | D-Sub Connector |
Series | D-Sub |
Number of Contacts | 25 |
Gender | Male |
Material | Metal |
IP Rating | IP67 |
Related links
- FCT from Molex, FKH Series D-sub Connector Backshell For Use With...
- HARTING, D-Sub Series Spring Latch For Use With D-Sub Connector
- HARTING, D-Sub Series Bracket For Use With D-sub Connector
- Harting, D-Sub Series Knurled Screw For Use With D-Sub Connector
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- FCT from Molex, FVK Series D-sub Connector Kit For Use With 15 Way...