- RS Stock No.:
- 175-6346
- Mfr. Part No.:
- 025-5056-000
- Brand:
- JAE
- RS Stock No.:
- 175-6346
- Mfr. Part No.:
- 025-5056-000
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | D-Sub Connector |
Series | D-Sub |
Related links
- RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
- RS PRO D Sub Adapter Male 15 Way D-Sub to Male 15 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- JAE D-Sub Male Circular Connector