- RS Stock No.:
- 173-8732
- Mfr. Part No.:
- 70525CLF
- Brand:
- Amphenol ICC
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 500)
$0.18
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Pack* |
500 - 500 | $0.18 | $90.00 |
1000 - 1500 | $0.176 | $88.00 |
2000 + | $0.173 | $86.50 |
*price indicative |
- RS Stock No.:
- 173-8732
- Mfr. Part No.:
- 70525CLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Polythene caps for D-Sub Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | D-Sub Connector |
Number of Contacts | 25 |
Gender | Female |
Colour | Red |
Related links
- D Sub Connector Accessories
- D Sub Backshells
- FCT from Molex, FKH Series D-sub Connector Backshell For Use With...
- RS PRO Strain Relief Bush For Use With D-sub Connector
- Amphenol ICC Dust Cap for use with RJ45 Connectors
- Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
- FCT from Molex, FVK Series D-sub Connector Kit For Use With 15 Way...
- Amphenol ICC Dust Cap For Use With D-Sub Plug