- RS Stock No.:
- 173-8715
- Mfr. Part No.:
- 86553115TLF
- Brand:
- Amphenol ICC
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 200)
$2.406
(exc. GST)
$2.647
(inc. GST)
Units | Per unit | Per Tray* |
200 - 200 | $2.406 | $481.20 |
400 - 600 | $2.346 | $469.20 |
800 + | $2.31 | $462.00 |
*price indicative |
- RS Stock No.:
- 173-8715
- Mfr. Part No.:
- 86553115TLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Metal Caps for D-sub connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | D-Sub Receptacles |
Gender | Male |
Number of Contacts | 25 |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol FCI Cover For Use With D-Sub Receptacles