- RS Stock No.:
- 173-8656
- Mfr. Part No.:
- 86553148TLF
- Brand:
- Amphenol ICC
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 300)
$2.338
(exc. GST)
$2.572
(inc. GST)
Units | Per unit | Per Tray* |
300 - 300 | $2.338 | $701.40 |
600 - 900 | $2.279 | $683.70 |
1200 + | $2.244 | $673.20 |
*price indicative |
- RS Stock No.:
- 173-8656
- Mfr. Part No.:
- 86553148TLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Metal Caps for D-sub connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | D-Sub Connector |
Gender | Female |
Number of Contacts | 9 |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol ICC Cover For Use With D-Sub Plug
- Amphenol ICC Cover For Use With D-Sub Receptacles