JAE D-sub Series Male Crimp D-sub Connector Contact, Gold over Nickel Plated Pin, 30 → 26 AWG 030

  • RS Stock No. 175-6356
  • Mfr. Part No. 030-50641
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.

Specifications
Attribute Value
Gender Male
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Maximum Contact Resistance 6mΩ
Minimum Wire Size mm² 0.05mm²
Wire Size 30 → 26 AWG
Maximum Wire Size mm² 0.13mm²
Contact Type Pin
Series D-Sub
Minimum Wire Size AWG 30AWG
Maximum Wire Size AWG 26AWG
Current Rating 5A
Termination Method Crimp
Length 13.5mm
Series Number 030
12 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 1.78
(exc. GST)
$ 1.96
(inc. GST)
units
Per unit
1 - 24
$1.78
25 - 49
$1.41
50 - 99
$1.16
100 - 249
$0.99
250 +
$0.86
Related Products
Gold over nickel plated pin and socket contacts. ...
Description:
Gold over nickel plated pin and socket contacts. Stock numbers 446-771 and 446-793 will accept wire sizes 28 to 24 awg (0·08-0·20mm²) eg. 10/0·1 wireStock numbers 446-787 and 446-800 will accept wire sizes 24 to 20 awg (0·20 to 0·52mm2) ...
Low cost and high performance stamped contacts feature ...
Description:
Low cost and high performance stamped contacts feature insulation support for increased holding power.Contact range: 24-28 awg (stamped) and 20-26 awg (machined).Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.Hand tools for both ...
AMPLIMITE size 22 DF crimp snap-in contacts for ...
Description:
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass ...
A range of Size 20 DM signal pin ...
Description:
A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on ...