3M 103 Die Cast Aluminium D-sub Connector Backshell, 68 Way, Strain Relief
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 163-3409
- Mfr. Part No.:
- 10368-A200-00
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
units | Per unit |
1 - 24 | $23.50 |
25 - 74 | $22.24 |
75 - 199 | $20.60 |
200 - 399 | $19.20 |
400 + | $18.21 |
Round Cable Metal Backshell
Features and Benefits
Applications
Why choose 3M?
Standards
Attribute | Value |
Number of Contacts | 68 |
Housing Material | Die Cast Aluminium |
D-Sub Shell Size | D |
Body Orientation | Straight |
Colour | Natural |
Strain Relief | Yes |
Series | 103 |