RS PRO PPO D-sub Connector Backshell, 37 Way, Strain Relief

  • RS Stock No. 467-712
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Top/Side Entry Covers

(connectors not included)

Moulded covers for our range of D multiple connectors providing insulation & cable retention
Cover grey Noryl, cable clamp glass filled nylon
50-way is top entry only

Max torque; 12 Ib in, 1.34Nm, 0/138kg

Supplied with

fixing screws and retaining clip.

Specifications
Attribute Value
Number of Contacts 37
Housing Material PPO
D-Sub Shell Size C
Colour Grey
Strain Relief Yes
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.99
(exc. GST)
$ 10.99
(inc. GST)
units
Per unit
1 - 24
$9.99
25 - 74
$9.82
75 - 199
$9.41
200 - 399
$9.06
400 +
$8.82
Related Products
Plastic Backshells This range of the 103 Series ...
Description:
Plastic Backshells This range of the 103 Series 050" Mini Delta Ribbon (MDR) Connectors Plastic Solder Plug Junction Shell - Non Shielded Backshells are available with Screw or Quick Release Latching Mechanism. The design of the 103 Series MDR Junction ...
Multi-Entry Metallised Backshells Backshells for D connectors, enabling ...
Description:
Multi-Entry Metallised Backshells Backshells for D connectors, enabling top cable entry on the 9 way and top and side entry on the 15, 25 and 37 way versions Supplied with jackscrews and strain relief hardware Maximum Cable Diameter:9 Way 584mm15 ...
Screwdown Covers with Jackscrews Only suitable for metal ...
Description:
Screwdown Covers with Jackscrews Only suitable for metal shell D connectors Made from black UL94V-0 rated polyester Supplied with 2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry Only suitable ...
Screwdown Metallised ABS Backshells The RS Pro backshell ...
Description:
Screwdown Metallised ABS Backshells The RS Pro backshell covers allow for either top or side cable entry A lightweight ABS housing is nickel plated to optimise EMI/RFI shielding effectiveness. The backshell provides the perfect balance between durability and economical considerations. ...