- RS Stock No.:
- 455-8799
- Mfr. Part No.:
- 791558R
- Brand:
- Saft
- RS Stock No.:
- 455-8799
- Mfr. Part No.:
- 791558R
- Brand:
- Saft
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
VR and VRE series Ni/Cd rechargeable batteries with lugs
Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.
All models feature solder lugs.
The VRE range also features a permanent charge function.
All models feature solder lugs.
NiCd Rechargeable
Nickel-Cadmium rechargeable batteries for general purpose applications
Features and Benefits
Capable of 700+ full charge discharge cycles
High continuous discharge currents
Low internal resistance
Tagged cells are particularly suitable for assembly into battery packs
High continuous discharge currents
Low internal resistance
Tagged cells are particularly suitable for assembly into battery packs
General information regarding charging:
General information regarding charging:
Discharge temp range: -20 °C → +65 °C
Standard charge temp range: 0 → +45 °C
Fast charge temp range: +10 °C → +40 °C
Standard charge temp range: 0 → +45 °C
Fast charge temp range: +10 °C → +40 °C
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Capacity | 5Ah |
Size | D |
Terminal Type | Tagged |
Nominal Voltage | 1.2V |
Operating Temperature Range | -20 → +65°C |