RS PRO NiCd Rechargeable D Battery, 4000mAh

  • RS Stock No. 125-3440
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Industrial Batteries

RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.

Features & Benefits

• Available in various voltage & type options • Long Life Operation

Specifications
Attribute Value
Chemistry NiCd
Capacity 4Ah
Size D
Terminal Type Flat
Nominal Voltage 1.2V
Operating Temperature Range -30 → +60°C
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 14.51
(exc. GST)
$ 15.96
(inc. GST)
units
Per unit
1 +
$14.51
Related Products
Nickel-Cadmium rechargeable batteries for general purpose applications Ni/Cd ...
Description:
Nickel-Cadmium rechargeable batteries for general purpose applications Ni/Cd rechargeable batteries designed for standard or fast cycle charges.The VRE range also features a permanent charge function.All models feature solder lugs.
12V to 12V Nickel Cadmium batteries4Ah capacity, 400mA ...
Description:
12V to 12V Nickel Cadmium batteries4Ah capacity, 400mA cyclic and 200mA float charge rate Discharge range -20°C to +70°CHigh energy retention4 years life duration at 55°CSaft VTD 70 cells used for longer lifetime at high temperatures.
Introducing the premium range of maxE NiMH (Nickel ...
Description:
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to ...
Introducing a 12 V, D cell battery from ...
Description:
Introducing a 12 V, D cell battery from Yuasa. This nickel-cadmium rechargeable battery is typically used with high-temperature emergency lighting, offers a 4Ah capacity and electrical contact solder tags. • 1DH4-0T Ni-Cd Sealed Battery• Ni-Cd Rechargeable• 1.2 V, 4Ah• 4.7 ...