- RS Stock No.:
- 203-0685
- Mfr. Part No.:
- FENG-80-500-KF
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,808.53
(exc. GST)
$4,189.38
(inc. GST)
Units | Per unit |
1 + | $3,808.53 |
- RS Stock No.:
- 203-0685
- Mfr. Part No.:
- FENG-80-500-KF
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Guided Cylinder, Size 80, 500mm Stroke - FENG-80-500-KF
Looking for a component to keep loads balanced during motion in your conveyor system? Choose this pneumatic guided cylinder from Festo. It has a recirculating ball bearing guide to handle heavy lateral and vertical loads up to 2,300N. This means you can rely on it in demanding systems. The unit's yoke plate and guide component are made from tempered steel, which is reliably corrosion-resistant. As the housing is made from wrought aluminium alloy with high mechanical stress tolerance, it delivers a long service life.
Features & Benefits
Stroke size of 500mm for powerful guide output to deal with heavy tasks
Female thread mounting for simple installation
Assembles in multiple positions for flexibility
Zone 1, 2, 21 and 22 (ATEX) protection for safety in hazardous environments
Female thread mounting for simple installation
Assembles in multiple positions for flexibility
Zone 1, 2, 21 and 22 (ATEX) protection for safety in hazardous environments
Applications
Chemical processing facilities
Industrial logistics
Warehouses
Industrial logistics
Warehouses
What temperatures can I use this pneumatic guided cylinder in?
The device has an operating temperature range between -20°C and +80°C, so is safe for use in harsh environments.
How much does this pneumatic guided cylinder weigh?
With a weight of 14.28kg, the unit stays securely in place, making it suitable for heavy-duty applications.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Manufacturer Series | FENG |
Bearing Type | Ball Bearing |
Model Number p | 34528 |
Weight | 14.3kg |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Guided Cylinder - 34499, FENG Series
- Festo Pneumatic Guided Cylinder - 34530, FENG Series
- Festo Pneumatic Guided Cylinder - 34511, FENG Series
- Festo Pneumatic Guided Cylinder - 34510, FENG Series
- Festo Pneumatic Guided Cylinder - 34523, FENG Series
- Festo Pneumatic Guided Cylinder - 34505, FENG Series
- Festo Pneumatic Guided Cylinder - 150292, FENG Series
- Festo Pneumatic Guided Cylinder - 150290, FENG Series