- RS Stock No.:
- 203-0683
- Mfr. Part No.:
- FENG-63-320-KF
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,452.66
(exc. GST)
$2,697.93
(inc. GST)
Units | Per unit |
1 + | $2,452.66 |
- RS Stock No.:
- 203-0683
- Mfr. Part No.:
- FENG-63-320-KF
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's guide unit used with recirculating ball bearing guide which serves for protection against rotation and provide a high accuracy of guidance. Its size is 63 and stroke size is 320mm and assembled in any position.
Free of copper and PTFE
Ambient temperature -20 to 80 °C
Ambient temperature -20 to 80 °C
Specifications
Attribute | Value |
---|---|
Manufacturer Series | FENG |
Model Number p | 34518 |
Related links
- Festo Pneumatic Guided Cylinder - 544052 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170903 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 170910 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170925 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170931 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078871 200mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 189465 25mm Stroke Double Acting