- RS Stock No.:
- 807-9133
- Mfr. Part No.:
- 0036926
- Brand:
- Lapp
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$555.28
(exc. GST)
$610.81
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $555.28 | $11.106 |
5 + | $545.76 | $10.915 |
*price indicative |
- RS Stock No.:
- 807-9133
- Mfr. Part No.:
- 0036926
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 30V AC/DC Voltage Rating, 6.9mm Outer Diameter - ÖLFLEX SERVO FD Series - 0036926
Need to guard your setup's sensor signals against interference? Choose this control cable from LAPP. Its tinned copper braid prevents EMI from scrambling system data. Thanks to its stranded wires, the cable easily bends for flexible installation in tight spaces. As the tin-plated copper cores are highly conductive and resistant to corrosion, you can count on a reliable connection. A durable PUR sheath means it stands up to nicks and cuts.
Features & Benefits
• Halogen-free construction means it doesn't emit toxic fumes when heated
• Supplied on a 50m reel, so you can cut it as needed for use in multiple applications
• Supplied on a 50m reel, so you can cut it as needed for use in multiple applications
Applications
• Rotary encoders
• Paper processing
• Automotive manufacturing
• Paper processing
• Automotive manufacturing
How can I identify the cores in this cable?
This lead uses colour-coded conductors, so it's a breeze to tell its wires apart during set-up.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX SERVO FD |
Number of Cores | 12 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Green |
American Wire Gauge | 24 AWG |
Outer Diameter | 7.1mm |
Sheath Material | PUR |
Standards Met | UL |
Conductor Material | Copper |
Fire Behaviour | Halogen Free |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |
Core Strands | 12 x 0.22 mm² |
Current Rating | 4.5 A |
Insulation Material | PP |
Conductor Resistance | 79 Ω/km |
Minimum Bend Radius | 7.5 x Diameter |
Maximum Operating Temperature | +90°C |
Voltage Rating | 30 V |
Earth Cable | Yes |
Screen Type | Braid |
Related links
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Control Cable Screened 18 AWG
- Lapp ÖLFLEX SERVO FD Control Cable 0.14 mm² CY 50m 26 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² Unscreened Grey PUR...