Lapp ÖLFLEX SERVO FD Control Cable, 14 Cores, 0.14 mm², 0.5 mm², CY, Screened, 50m, Green PUR Sheath, 26 AWG
- RS Stock No.:
- 807-9114
- Mfr. Part No.:
- 0036918
- Brand:
- Lapp
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$978.72
(exc. GST)
$1,076.59
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $978.72 | $19.574 |
5 + | $944.51 | $18.89 |
*price indicative |
- RS Stock No.:
- 807-9114
- Mfr. Part No.:
- 0036918
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Olflex Servo FD 798CP Cable
From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power chains, with extended line performance for long travel lengths or high acceleration.
This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.
The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.
Features and Benefits
Screened
EMC Compliant
Halogen-free
Mechanical Resistance
Oil Resistance
UV Resistance
Operating Range for Flexing: -40°C to +90°C
Operating Range for Fixed Installation: -50°C to +90°C
Applications
This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.
Rotary Encoder Systems
Machine Tools
Transfer Lines
Assembly and Production Lines
Machines
This halogen-free cable also has abrasion resistance, as well as good resistance to oils, acids and chemicals. This means it can meet specialist manufacturing demands, and thanks to its UV and temperature resistance, can even be used for harsh outdoor climates.
The OLFELX SERVO 798CP cable is EMC compliant, so is even protected where electromagnetic signal interference is a concern.
Features and Benefits
Screened
EMC Compliant
Halogen-free
Mechanical Resistance
Oil Resistance
UV Resistance
Operating Range for Flexing: -40°C to +90°C
Operating Range for Fixed Installation: -50°C to +90°C
Applications
This OLFLEX SERVO cable is ideal for use in a variety of applications where a dynamic power chain cable is needed for demanding environments, even in wet conditions.
Rotary Encoder Systems
Machine Tools
Transfer Lines
Assembly and Production Lines
Machines
Standards
UL, CSA, This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX SERVO FD |
Number of Cores | 14 |
Cross Sectional Area | 0.14 mm², 0.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Green |
American Wire Gauge | 26 AWG |
Outer Diameter | 8.1mm |
Sheath Material | PUR |
Core Strands | 18/0.10 mm |
Oil Resistant | Yes |
Conductor Resistance | 39 Ω/km, 138 Ω/km |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Insulation Material | PP |
Maximum Operating Temperature | +90°C |
Screen Type | Braid |
Earth Cable | Yes |
Voltage Rating | 30 V |
Conductor Material | Copper |
Minimum Bend Radius | 7.5 x Diameter |
Current Rating | 3 A |
Related links
- Alpha Wire Control Cable 0.75 mm² Screened Grey PVC Sheath
- RS PRO Control Cable 1.5 mm² Screened Transparent PVC Sheath
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey, 15 AWG
- Igus chainflex CF5 Control Cable 0.5 mm² 25m 20 AWG
- Alpha Wire Control Cable Screened 18 AWG
- Alpha Wire Control Cable Screened Grey PVC Sheath, 22 AWG
- Igus chainflex CF78.UL Control Cable 2.5 mm² 100m, Black
- Lapp ÖLFLEX SERVO FD Control Cable 0.25 mm² CY 50m 24 AWG