Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 10 mm², CY, Screened, 50m, Transparent PVC Sheath, 7 AWG
- RS Stock No.:
- 807-9089
- Mfr. Part No.:
- 0036429
- Brand:
- Lapp
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$2,944.17
(exc. GST)
$3,238.59
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $2,944.17 | $58.883 |
5 + | $2,908.09 | $58.162 |
*price indicative |
- RS Stock No.:
- 807-9089
- Mfr. Part No.:
- 0036429
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Olflex Servo 2YSLCY-JB Motor Cable
EMC-optimised motor cable, low-capacitance and double screened for very large power drive systems.
Features and Benefits
3+3 symmetry reduces common-mode interference effects
Allows EN 61800-3-compliant, EMC-compliant installation of power drive systems
Flame-retardant according to IEC 60332.1.2
Allows EN 61800-3-compliant, EMC-compliant installation of power drive systems
Flame-retardant according to IEC 60332.1.2
Applications
Connecting cable between frequency converter and motor
Paper industry
Chemical industry
Heavy industry
Paper industry
Chemical industry
Heavy industry
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX SERVO 2YSLCY |
Number of Cores | 4 |
Cross Sectional Area | 10 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Transparent |
American Wire Gauge | 7 AWG |
CPR Certification | Eca |
Outer Diameter | 19.6mm |
Sheath Material | PVC |
Minimum Bend Radius | Fixed - 4 x D Occasional Flexing - 15 x D |
Current Rating | 61 A |
Insulation Material | PE |
Conductor Resistance | 1.91 Ω/km |
Conductor Material | Copper |
Voltage Rating | 600/1000 V |
Bedding Material | Aluminium Foil |
Earth Cable | Yes |
Screen Type | Aluminium Foil, Tinned Copper Braid |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Core Strands | 80/0.40 mm |