- RS Stock No.:
- 491-8731
- Mfr. Part No.:
- 0034506
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$516.91
(exc. GST)
$568.60
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $516.91 | $5.169 |
*price indicative |
- RS Stock No.:
- 491-8731
- Mfr. Part No.:
- 0034506
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® LiYCY cable
A CY multi-conductor cable with tinned copper braid shielding.
Features and Benefits
· Core insulation with PVC base
· Cores stranded in layers
· DIN colour code
· Shield braid made from tinned wires
· Transparent outer sheath made from special PVC-based mixture
· Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
· Pebble grey RAL 7032
· Core insulation with PVC base
· Cores stranded in layers
· DIN colour code
· Shield braid made from tinned wires
· Transparent outer sheath made from special PVC-based mixture
· Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
· Pebble grey RAL 7032
Unitronic® LiYCY are data cables with DIN colour code. These data or signal cables are used for computers and electronic control devices wherever screened cables with small dimensions are required.
Cable design:
Applications
· RS 232
· Process control
· Communications, signal & control
· Signal & broadcast
· RS 232
· Process control
· Communications, signal & control
· Signal & broadcast
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 4700 colour code
Lapp UNITRONIC LiYCY Series Data Cable, 6 Cores, Grey Sheath - 0034506
This data cable by Lapp is a reliable and efficient solution for various applications in automation, electronics, and electrical industries. With its multicore design, flame retardant properties, and tinned copper braid shield, it ensures optimal performance and durability. The cable's grey sheath and screened construction make it suitable for a wide range of uses.
Features & Benefits
• Multicore cable design with 6 cores and 0.34 mm² cross-sectional area
• Flame retardant properties ensure safety in all environments
• Tinned copper braid shield minimises electrical interference
• Grey PVC sheath provides protection and durability
• Screened construction for optimal signal transmission
• Suitable for use in computer systems, instrumentation technology, and office equipment
• Flame retardant properties ensure safety in all environments
• Tinned copper braid shield minimises electrical interference
• Grey PVC sheath provides protection and durability
• Screened construction for optimal signal transmission
• Suitable for use in computer systems, instrumentation technology, and office equipment
Applications
• Ideal for use in automation systems
• Suitable for office equipment applications
• Can be used for instrumentation technology
• Suitable for office equipment applications
• Can be used for instrumentation technology
Can it handle high temperatures?
The cable is rated for a maximum operating temperature of +80°C, making it suitable for various environments.
Will it provide reliable data transmission?
With its tinned copper braid shield and screened construction, the cable ensures optimal signal transmission.
Is it suitable for use in computer systems?
Yes, the cable is designed for use in computer systems, ensuring efficient data transmission.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 6 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYCY |
Outer Diameter | 6.8mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Shielded/Unshielded | Shielded |
Maximum Operating Temperature | +80°C |
Voltage Rating | 250 V |
Series | UNITRONIC LiYCY |
Core Strands | 7/0.25 mm |
Related links
- RS PRO Multicore Data Cable 5 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 12 Cores Screened Grey Sheath
- RS PRO Multicore Data Cable 4 Cores Unscreened Black Sheath
- Lapp Multicore Data Cable 14 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 20 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 14 Cores Screened Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG 50m, Grey Sheath