- RS Stock No.:
- 491-8602
- Mfr. Part No.:
- 0034516
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$1,292.48
(exc. GST)
$1,421.73
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,292.48 | $12.925 |
*price indicative |
- RS Stock No.:
- 491-8602
- Mfr. Part No.:
- 0034516
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, Unterminated, 6A Current - UNITRONIC Series - 0034516
Looking for a reliable connection solution for your industrial equipment? Turn to this control cable from LAPP. It has 16 conductors, which means you can use it for multiple power and signal transmissions. As the ends are unterminated, you can choose connectors to suit your system. The cable's insulated PVC outer sheath means that you can handle it safely without the risk of electric shocks.
Features & Benefits
• Current rating of 6A for use in low-power systems
• Length of 100m for convenient long-range connection
• Tinned copper braid shielding delivers clear signal quality
• Length of 100m for convenient long-range connection
• Tinned copper braid shielding delivers clear signal quality
Applications
• Aviation engineering
• Mining industry
• Alarm systems
• Mining industry
• Alarm systems
Is this cable flame-retardant?
Yes, this cable is flame-retardant. Its tough PVC outer jacket has self-extinguishing properties to minimise the spread of fire.
How do I terminate a cable?
You can terminate a cable by attaching it to a connector or directly connecting it to a PCB.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 16 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYCY |
Outer Diameter | 9.4mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Voltage Rating | 500 V |
Shielded/Unshielded | Shielded |
Series | UNITRONIC LiYCY |
Standards Met | CE |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Core Strands | 7/0.25 mm |
Related links
- RS PRO Multicore Data Cable 5 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 16 Cores Unscreened Grey Sheath
- RS PRO Multicore Data Cable 4 Cores Unscreened Black Sheath
- Lapp Multicore Data Cable 14 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 20 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 14 Cores Screened Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG 50m, Grey Sheath