Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 5 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 455-0240
- Mfr. Part No.:
- 1136305
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$899.40
(exc. GST)
$989.34
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $899.40 | $8.994 |
*price indicative |
- RS Stock No.:
- 455-0240
- Mfr. Part No.:
- 1136305
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 115 CY
Olflex Classic 115 CY EMC shielded control cable thinner, lighter and flexible for industrial installations, rail vehicles and air-conditioning systems
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Fine wire strands of copper
Core insulation in PVC,
Black with white numbers and one earth conductor core colour-coded yellow-green,
Covered in an insulating foil
Shielding braid made from tinned copper wires
Outer sheathing made from special PVC-based compound
Silver-grey RAL 7001.
Flame-retardant and self-extinguishing (IEC 60332.1)
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Fine wire strands of copper
Core insulation in PVC,
Black with white numbers and one earth conductor core colour-coded yellow-green,
Covered in an insulating foil
Shielding braid made from tinned copper wires
Outer sheathing made from special PVC-based compound
Silver-grey RAL 7001.
Flame-retardant and self-extinguishing (IEC 60332.1)
Compliant with Directive 73/23/EWG (Low Voltage Directive)
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 115 CY |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 8.9mm |
Sheath Material | PVC |
Voltage Rating | 300/500 V |
Minimum Operating Temperature | -40°C |
Earth Cable | Yes |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +80°C |
Filler Material | Non-Wicking Filler |
Current Rating | 18 A |
Oil Resistant | Yes |
Conductor Resistance | 24.5 Ω/km |
Insulation Material | PVC |
Core Strands | 30/0.25 mm |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Related links
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 2.5 mm² Screened Grey PVC...
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX 150 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 0.75 mm² Screened Grey...
- Lapp ÖLFLEX CONTROL TM CY Control Cable 2.5 mm² Screened Grey, 13 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX 150 CY Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG
- Lapp ÖLFLEX CONTROL TM CY Control Cable 1 mm² Screened Grey, 17 AWG